Manufacturer Part #
TLE4913HTSA1
TLE4913 Series 5.5 V 2.5 mA Surface Mount Low Power Hall Switch - SC-59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4913HTSA1 - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 2mA |
| Supply Voltage: | 2.4V to 5.5V |
| Supply Current: | 0.5mA to 2.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount