text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4941PLUSCAAMA1

TLE4941 Series 20 V 16.8 mA Advanced Diff. Speed Sensor - PG-SSO-2-53

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE4941PLUSCAAMA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 4.5V to 20V
Supply Current: 16.8mA
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  SIP-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,260.00
USD
Quantity
Unit Price
1,500
$0.84
3,000
$0.83
4,500+
$0.815
Product Variant Information section