text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49595USPHALA1

Board Mount Hall Effect / Magnetic Sensors SPEED CURRENT SENSORS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2249
Product Specification Section
Infineon TLE49595USPHALA1 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 4V to 16V
Supply Current: 8mA to 13.4mA
Sensing Range: 120mT
Rise Time: 11.4µs
Fall Time: 5.8µs
Leakage Current: 0.1µA
Interface: 3-Wire
Operating Temp Range: -40°C to +175°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,810
USA:
1,810
Cost Per Unit
$5.01
Unit Price:
$1.51 USD Each
Total
$10.02
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.