text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE5012BDE9200XUMA1

TLE5012 Series 360° Surface Mount GMR-Based Angular Sensor - PG-TDSO-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Infineon TLE5012BDE9200XUMA1 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,825.00
USD
Quantity
Unit Price
2,500+
$3.53
Product Variant Information section