text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI4966GHTSA1

Hall Effect Sensor Speed and Direction 10mA Bipolar

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLI4966GHTSA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10mA
Supply Voltage: 2.7V to 24V
Supply Current: 4mA to 7mA
Sensing Range: 5mT to 10mT
Rise Time: 0.2µs
Fall Time: 0.2µs
Leakage Current: 0.05µA
Power Dissipation: 90mW
Operating Temp Range: -40°C to +115°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section