Manufacturer Part #
TLV49613TAXBXA1
TLV49613 Series 26V 25mA Latch Open Drain Hall Effect Digital Switch - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLV49613TAXBXA1 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 25mA |
| Supply Voltage: | 3V to 26V |
| Supply Current: | 2.5mA |
| Rise Time: | 0.5µs |
| Fall Time: | 0.4µs |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.24
12,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Through Hole