
Manufacturer Part #
US3881ESE-AAA-000-SP
US3881 Series Hall-Effect Latch - TO-236-3
Product Specification Section
Melexis US3881ESE-AAA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis US3881ESE-AAA-000-SP - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 50mA |
Supply Voltage: | 20V |
Supply Current: | 50mA |
Rise Time: | 0.25µs |
Fall Time: | 0.25µs |
Leakage Current: | 10µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 23 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSOT-23-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.275
400
$0.265
1,500
$0.26
4,000
$0.255
10,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount