text.skipToContent text.skipToNavigation

Manufacturer Part #

US3881EUA-AAA-000-BU

US3881 Series 18 V Open Drain Output Hall Effect Latch Sensor - TO-92

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US3881EUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 2.2V to 18V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000
$0.265
4,000
$0.26
15,000+
$0.255
Product Variant Information section