text.skipToContent text.skipToNavigation

Manufacturer Part #

20009605-05

FX292X Series 25 lbf 20 mV/V 6-wire Cable Mount Compression Load Cell

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 20009605-05 - Technical Attributes
Attributes Table
Sensor Type: Compression Load Cell
Supply Voltage: 5V
Operating Temp Range: 0°C to 50°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.40
USD
Quantity
Unit Price
20
$16.87
40
$16.77
80
$16.68
100
$16.65
300+
$16.46
Product Variant Information section