Manufacturer Part #
MPL3115A2ST1
MPL3115A2 Series 3.6 V 110 kPa I2C Interface Absolute Pressure Sensor - LGA-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LGA-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
NXP MPL3115A2ST1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPL3115A2ST1 - Technical Attributes
Attributes Table
| Pressure Range: | 20kPa to 110kPa |
| Sensor Type: | Absolute |
| Output Type: | Digital |
| Pressure Accuracy (%): | 0.4% to 0.4% |
| Supply Voltage: | 1.95V to 3.6V |
| Resolution: | 20b |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 3 x 5 x 1.1 mm |
| Package Style: | LGA-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LGA-8
Mounting Method:
Surface Mount