text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX2202GP

MPX2202 Series 16 V 200 kPa Through Hole Gauge Pressure Sensor Module

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
NXP MPX2202GP - Technical Attributes
Attributes Table
Pressure Range: 20kPa to 200kPa
Sensor Type: Absolute
Supply Voltage: 10V to 16V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.36
USD
Quantity
Unit Price
3
$10.12
15
$10.00
30
$9.94
100
$9.85
200+
$9.73
Product Variant Information section