Manufacturer Part #
MPX2300DT1
Pressure Sensor, 6V, 0/40kPa, Sensor 4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
NXP MPX2300DT1 - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 40kPa |
| Sensor Type: | Differential |
| Output Type: | Voltage |
| Pressure Accuracy (%): | ±1.5% |
| Supply Voltage: | 6V |
| Supply Current: | 1mA |
| Operating Temp Range: | 15°C to 40°C |
| Storage Temperature Range: | -25°C to +85°C |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$5.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole