text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5010DP

MPX5010 Series Dual 10 KPa 5 V 5% Analog Output Through Hole Pressure Sensor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP MPX5010DP - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 10kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 5mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
300
Multiple Of:
20
Total
$4,428.00
USD
Quantity
Unit Price
2
$15.41
10
$15.21
25
$15.10
75
$14.96
150+
$14.76