Manufacturer Part #
MPXA4115AC6U
MPXA4115A Series 4.8 V ±1.5% Media Resistant, Integrated Silicon Pressure Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPXA4115AC6U - Technical Attributes
Attributes Table
| Pressure Range: | 15kPa to 115kPa |
| Sensor Type: | Absolute |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±1.5% |
| Supply Voltage: | 4.85V to 5.35V |
| Supply Current: | 7mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2
$17.75
5
$17.61
25
$17.37
50
$17.27
150+
$17.01
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount