text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXH6250AC6U

MPXH6250A Series 250 kpa 5.46 V 1.5 % Analog Output SMT Pressure Sensor - SSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPXH6250AC6U - Technical Attributes
Attributes Table
Pressure Range: 20kPa to 250kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.74V to 5.46V
Supply Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Dimension: 8.25 x 8.25 x 6.35 mm
Package Style:  SSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
330
Multiple Of:
55
Total
$3,036.00
USD
Quantity
Unit Price
330+
$9.20
Product Variant Information section