text.skipToContent text.skipToNavigation

Manufacturer Part #

MS580502BA01-50

MINIATURE DIGITAL PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity MS580502BA01-50 - Technical Attributes
Attributes Table
Pressure Range: 1kPa to 200kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.25mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,240.00
USD
Quantity
Unit Price
2,000+
$12.12
Product Variant Information section