text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-500B-02WD

Board Mount Pressure Sensors NPA AmpOutput5vdc supply,Barbed Port

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Amphenol Advanced Sensors NPA-500B-02WD - Technical Attributes
Attributes Table
Pressure Range: 0.5kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 4.97V to 5.03V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 5a
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.99
USD
Quantity
Unit Price
1
$30.99
4
$30.59
15
$30.22
40
$29.95
100+
$29.51
Product Variant Information section