text.skipToContent text.skipToNavigation

Manufacturer Part #

NPP-301A-700A

NPP-301 Series 100 psia (6.89 bar) Non-Ported Pressure Novasensor - SOIC-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPP-301A-700A - Technical Attributes
Attributes Table
Pressure Range: 700kPa
Sensor Type: Barometric / Altimeter
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NPP-301A-700A is a silicon pressure sensor which produce a voltage output that is linearly proportional to the input pressure.

Features:

  • Low-cost surface mount package: SO-8
  • Wide operating temperature range: -40°F to 257°F (–40°C to 125°C)
  • Static accuracy <0.20% FSO maximum
  • Suitable for automated component assembly
  • Four element Wheatstone bridge configuration for circuit design flexibility
  • Solid-state reliability
  • 100, 200 and 700 kPa absolute pressure ranges available

Applications:

  • Automotive tire pressure
  • Pneumatic controls
  • Pressure switches and controllers
  • Altimeters and barometers
  • Cable leak detection
  • Consumer appliances
  • Portable gauges and manometers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$775.00
USD
Quantity
Unit Price
3
$7.95
15
$7.85
40
$7.80
100
$7.75
250+
$7.63
Product Variant Information section