text.skipToContent text.skipToNavigation

Manufacturer Part #

59010-1-S-02-F

59010 Series 175 V 0.35 A Wire Leads Sub-Miniature Firecracker

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59010-1-S-02-F - Technical Attributes
Attributes Table
Type: Magnetic
Interface: 2-Wire
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,140.00
USD
Quantity
Unit Price
1
$6.59
5
$6.51
30
$6.43
100
$6.38
300+
$6.28
Product Variant Information section