Manufacturer Part #
AT42QT1012-TSHR
AT42QT1012 Series 5.5 V One-Channel Toggle-Mode QTouch® Touch Sensor IC-SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT42QT1012-TSHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
07/11/2024 Details and Download
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Part Status:
Active
Active
Microchip AT42QT1012-TSHR - Technical Attributes
Attributes Table
| Type: | Capacitive |
| Output Type: | Digital |
| Supply Voltage: | 1.8V to 5.5V |
| Supply Current: | 124µA |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,500+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount