text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP1114-1-EZK-TR

FOURTEEN CHANNEL CAPACITIVE TOUCH WITH 11 LED DRIVE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CAP1114-1-EZK-TR - Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 120µA
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,600.00
USD
Quantity
Unit Price
5,000+
$1.32
Product Variant Information section