text.skipToContent text.skipToNavigation

Manufacturer Part #

TMD26353M

TMD2635 Series 1.8 V I2C Interface Integrated IR VCSEL Proximity Sensor Module

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TMD26353M - Technical Attributes
Attributes Table
Type: Optical
Output Type: Digital
Supply Voltage: 1.7V to 2V
Supply Current: 197µA to 482µA
Interface: I2C
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 6
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000
$0.755
2,000
$0.745
3,000
$0.74
4,000
$0.735
5,000+
$0.725
Product Variant Information section