Manufacturer Part #
IML-0687
Fresnel Lens for IRA-S Series Infrared Sensors Polyethylene Bulk - Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata IML-0687 - Technical Attributes
Attributes Table
| Core Supported: | IRA-S |
| Diameter: | 0.4in |
| Length: | 0.34in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$1.56
300
$1.54
500
$1.53
1,000
$1.51
2,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk