Manufacturer Part #
MLX90632SLD-BCB-000-SP
MLX90632 Series 3 to 3.6 V 1 mA Surface Mount FIR Sensor - SFN-5 (3x3)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90632SLD-BCB-000-SP - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 1mA |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
5,000+
$6.90
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount