Manufacturer Part #
XM126 IOT MODULE
XM126 IoT Radar Distance Sensor Module with A121
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Acconeer | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Acconeer XM126 IOT MODULE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Acconeer XM126 IOT MODULE - Technical Attributes
Attributes Table
| Sensor Type: | Radar |
| Supply Voltage: | 1.8V to 5.5V |
| Frequency: | 2.48GHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.22
4
$21.92
15
$21.64
30
$21.49
75+
$21.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag