text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSSC3240CI3W

ZSSC3240: 5.5 V 10MHz Sensor Signal Conditioner IC for Resistive Sensor - QFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSSC3240CI3W - Technical Attributes
Attributes Table
Sensor Type: Signal
Supply Voltage: 2.7V to 5.5V
Supply Current: 4mA
Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -45°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$4,446.00
USD
Quantity
Unit Price
1,800+
$2.47
Product Variant Information section