Manufacturer Part #
ADT7476ARQZ-REEL
ADT7476: 3.6 V ±2.5% Remote Thermal Controller and Voltage Monitor - QSOP-24 NB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ADT7476ARQZ-REEL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ADT7476ARQZ-REEL - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Output Current-Max: | 8mA |
| Interface Type: | SMBUS |
| Resolution: | 10b |
| Thermal Resistance: | 122°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-24
Mounting Method:
Surface Mount