Manufacturer Part #
AMG883642
Board Mount Temperature Sensors Infrared Array Sensor Grid-EYE Narrow Angle 8 Pi
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AMG883642 - Product Specification
Panasonic Industry AMG883642 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -20°C to +80°C |
| Output Current-Max: | 10mA |
| Interface Type: | I2C |
| Resolution: | 8b |
| Storage Temperature Range: | -20°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100+
$19.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel