text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1047-1-AIZL-TR

EMC1047 Series 3.6 V 15 mA Surface Mount Digital Temperature Sensor - TSSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EMC1047-1-AIZL-TR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 15mA
Interface Type: SMBUS
Resolution: 11b
Thermal Resistance: 132.2°C/W
Accuracy: ±2%RH
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,825.00
USD
Quantity
Unit Price
2,500+
$1.93
Product Variant Information section