text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1414-A-AIZL-TR

QUAD TEMP SENSOR WITH BETA COMPENSATION, ADDRESS SELECT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EMC1414-A-AIZL-TR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 1.12mA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Resolution: 11b
Accuracy: ±1%RH
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section