Manufacturer Part #
GE-1935
Inline Flow-Through Coolant Temperature Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Bulk Package Style:Module | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors GE-1935 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors GE-1935 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +120°C |
| Operating Temp Range (°F): | -40°F to +248°F |
| Accuracy: | ±1.5%RH |
| Storage Temperature Range: | -40°C to +120°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | Module |
Pricing Section
Global Stock:
148
USA:
148
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$10.94
15
$10.80
30
$10.75
100
$10.65
200+
$10.51
Product Variant Information section
Available Packaging
Package Qty:
150 per Bulk
Package Style:
Module