Manufacturer Part #
MCP9604T-E/3YW
MCP9604 Series 5.5 V I2C Interface Thermocouple Temperature Converter - VFLGA-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP9604T-E/3YW - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 4.6mA |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Interface Type: | I2C |
| Resolution: | 16b |
| Thermal Resistance: | 92.8°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,300+
$11.59
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Mounting Method:
Surface Mount