text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9800A0T-M/OT

MCP9800 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9800A0T-M/OT - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: I2C/SMBUS
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP9800A0T-M/OT is a High-Accuracy Digital Temperature Sensor with 2-wire I2C and SMBus compatible serial interface, capable of reading temperatures from -55°C and +125°C and converting to a digital word with a user selectable 9 to 12-bit Resolutions.

Features:

  • Temperature-to-Digital Converter
  • Accuracy with 12-bit Resolution:
  • ±0.5°C (typ.) at +25°C
  • ±1°C (max.) from -10°C to +85°C
  • ±2°C (max.) from -10°C to +125°C
  • ±3°C (max.) from -55°C to +125°C
  • User-selectable Resolution: 9 – 12 bit
  • Operating Voltage Range: 2.7V to 5.5V
  • 2-wire Interface: I2C™/SMBus Compatible
  • Operating Current: 200 μA (typ.)
  • Shutdown Current: 1 μA (max.)
  • Power-saving One-shot Temperature Measurement

Applications:

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Data Communication Equipment
  • Mobile Phones
  • General-purpose Temperature Monitoring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,340.00
USD
Quantity
Unit Price
3,000+
$0.78
Product Variant Information section