text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-BCI-000-SP

MLX90614 Series 3 V Gradient Compensated Infra Red Thermometer - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Melexis MLX90614ESF-BCI-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 11mA
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.23
USD
Quantity
Unit Price
1
$27.23
4
$26.88
15
$26.55
40
$26.32
100+
$25.93
Product Variant Information section