Manufacturer Part #
MLX90632SLD-DCB-100-SP
MLX90632 Series Non-Contact Infrared Temperature Sensor - SFN 3x3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Strip Package Style:SFN-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90632SLD-DCB-100-SP - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 1mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -20°C to +85°C |
| Operating Temp Range (°F): | -4°F to +185°F |
| Output Current-Max: | 20mA |
| Interface Type: | I2C |
| Storage Temperature Range: | -40°C to +105°C |
| Package Style: | SFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$7.99
15
$7.90
40
$7.84
100
$7.79
250+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Package Style:
SFN-5
Mounting Method:
Surface Mount