Manufacturer Part #
NB-PTCO-006
Pt1000, 2.0x2.3, Class B, PTFC102B1G0
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity NB-PTCO-006 - Product Specification
TE Connectivity NB-PTCO-006 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| Operating Temp Range: | 50°C to 600°C |
| Operating Temp Range (°F): | 122°F to 1100°F |
| Output Current-Max: | 1.4mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.20
1,000
$1.19
1,500
$1.18
2,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag