text.skipToContent text.skipToNavigation

Manufacturer Part #

NCT72CMTR2G

NCT72 Series 3.6V Temperature Monitor w/Series Resistance Cancellation - WDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCT72CMTR2G - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,300.00
USD
Quantity
Unit Price
3,000+
$1.10
Product Variant Information section