Manufacturer Part #
R-8580-360
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity R-8580-360 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| Operating Temp Range: | -50°C to +250°C |
| Operating Temp Range (°F): | -58°F to +482°F |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$110.42
10
$109.47
20
$108.53
25
$108.23
40+
$107.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount