Manufacturer Part #
STS31A-DIS-10KS
STS31A Series 5.5 V I2C Interface Digital Temperature Sensor - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion STS31A-DIS-10KS - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 600µA |
| Supply Voltage: | 2.4V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Interface Type: | I2C |
| Resolution: | 16b |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount