Manufacturer Part #
STS33-DIS-2.5KS
5.5 V ±0.48°C -40°C to 125°C Digital Temperature Sensor - DFN-8 (2.5x2.5)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion STS33-DIS-2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Sensirion STS33-DIS-2.5KS - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 600µA |
| Supply Voltage: | 2.1V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Interface Type: | I2C |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount