TC623CEOA in Tube by Microchip | Température | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TC623CEOA

TC623 Series 4.5 V Dual Trip Point Temperature Sensor - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC623CEOA - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 4.5V
Operating Temp Range: -40°C to +85°C
Interface Type: Logic
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TC623CEOA is a part of TC623 Series Temperature Sensor.It is a SOIC (narrow) 3V Dual Trip Point Temperature Sensor with detection range from -40°C to +85°C.

TC623 is a 3 V solid-state, programmable temperature sensor designed for use in thermal management applications. It features dual thermal interrupt outputs (LOW LIMIT and HIGH LIMIT) each of which program with a single external resistor.

Features:

  • Integrated Temp Sensor and Detector Operate from a Supply Voltage as Low as 2.7 V
  • Replaces Mechanical Thermostats and Switches
  • On-Chip Temperature Sense
  • 8-Pin DIP or SOIC for Direct PCB Mounting
  • 2 User-Programmable Temperature Set Points
  • 2 Independent Temperature Limit Outputs
  • Heat/Cool Regulate Output

Applications:

  • CPU Thermal Management
  • System Over or Under Temperature Shutdown
  • Advanced Thermal Warning
  • Fan Speed Control Circuits
  • Accurate Appliance Temperature Sensing
  • Environmental Control

View the complete TC623 series Temperature Sensor family

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
900
Délai d'usine :
6 Semaines
Commande minimale :
300
Multiples de :
100
Total 
498,00 $
USD
Quantité
Prix unitaire
100
$1.68
300
$1.66
500
$1.65
1 000
$1.64
2 000+
$1.61
Product Variant Information section