text.skipToContent text.skipToNavigation

Manufacturer Part #

TC651AGVUA

TC651A 5.5 V Temperature Sensor & Brushless DC Fan Controller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC651AGVUA - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 90µA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The TC651AGVUA is a tiny integrated temperature sensor & brushless DC fan controller with overtemperature alert. Available in a MSOP-8 package.

Features:

  • Integrated Temperature Sensing and Multi-speed Fan Control
  • Built-in Overtemperature Alert (TOVER)
  • Temperature-proportional Fan Speed Control for Acoustic Noise Reduction and Longer Fan Life
  • Pulse Width Modulation (PWM) Output Drive for Cost and Power Savings
  • Solid-state Temperature Sensing
  • ±1°C (typ.) Accuracy from 25°C to +70°C
  • Operating Range: 2.8 V – 5.5 V
  • TC651 includes Automatic Fan Shutdown
  • Low Operating Current: 50 μA (typ.)

Applications:

  • Thermal Protection For Personal Computers
  • Digital Set-Top Boxes
  • Notebook Computers
  • Data Communications
  • Power Supplies
  • Projectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
11 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$489.00
USD
Quantity
Unit Price
100
$1.66
300
$1.63
500
$1.62
1,000
$1.61
2,000+
$1.59
Product Variant Information section