Manufacturer Part #
TMF8820-1AM
TMF882x Series Optical Module Multizone Direct Time-of-Flight Sensor - OLGA-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:OLGA-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM TMF8820-1AM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
10/10/2025 Details and Download
ADVISORY
12/09/2022 Details and Download
Part Status:
Active
Active
ams OSRAM TMF8820-1AM - Technical Attributes
Attributes Table
| Output Type: | I2C |
| Frequency: | 80MHz |
| Supply Current: | 57mA |
| Sensing Distance: | 5 m |
| Supply Voltage: | 2.7V to 3.3V |
| Operating Temp Range: | -30°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | OLGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount