Manufacturer Part #
ISL28022FUZ-T7A
ISL28022 Series 5.5 V 700 µA Surface Mount Precision Digital Power Monitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28022FUZ-T7A - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Input Current: | 700µA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.07
500
$2.06
750
$2.05
1,000
$2.04
1,250+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount