text.skipToContent text.skipToNavigation

Manufacturer Part #

BD5330G-TR

IC DETECTOR VOLT 3.0V CMOS 5SSOP

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
ROHM BD5330G-TR - Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 3V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 80mA
No of Inputs: 1
Supply Current: 0.8µA
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section