Manufacturer Part #
BU4227G-TR
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
ROHM BU4227G-TR - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 2.7V |
| Supply Voltage-Max: | 7V |
| Tolerance (%): | ±1% |
| Output Current-Max: | 70mA |
| No of Inputs: | 1 |
| Power Dissipation: | 540mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount