text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4229G-TR

BU Series 7 V 4 mA CMOS SMT Free Delay Time Setting Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4229G-TR - Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 2.9V
Supply Voltage-Max: 7V
Output Current-Max: 4mA
No of Inputs: 1
Supply Voltage: -0.3V to +7V
Power Dissipation: 540mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Dimension: 2.9 x 2.8 x 1.25 mm
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

The BU4229G-TR is a high-accuracy and low current consumption CMOS voltage detector IC with adjustable output delay.

Features:

  • Delay time controlled by external capacitor
  • Two output types (Nch open drain and CMOS output)
  • Ultra-low current consumption
  • Wide operating temperature range
  • Very small and low height package

Applications:

  • Circuits using microcontrollers or logic circuits that require a reset
  • Digital still camera

View the Available BU42 series of voltage detectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section