MCP111T-300E/TT in Reel by Microchip | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-300E/TT

MCP111 Series 4.38 V Threshold 5.5 V 10 mA Micropower Voltage Detector TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP111T-300E/TT - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3.2V
Supply Voltage-Max: 12V
Output Current-Max: 0.5µA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section