text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26123DR-LF-P

2A,24V Input, 600kHz 2/3-Cell Switching Li-ion Battery Charger

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Monolithic Power Systems MP26123DR-LF-P - Technical Attributes
Attributes Table
Threshold Voltage: 3V
Supply Voltage-Max: 26V
Output Current-Max: 0.665mA
Supply Voltage: 9V to 24V
Supply Current: 0.665mA
Power Dissipation: 2.7W
Operating Temp Range: 150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,105.00
USD
Quantity
Unit Price
500
$2.21
1,000
$2.19
1,500
$2.18
2,000+
$2.16
Product Variant Information section