text.skipToContent text.skipToNavigation

Manufacturer Part #

HCS301-I/SN

HCS301 Series 3.5 V to 13 V SMT KEELOQ Code Hopping Encoder IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HCS301-I/SN - Technical Attributes
Attributes Table
Supply Voltage-Max: 13V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The HCS301 is a code hopping encoder designed for secure Remote Keyless Entry (RKE) systems. The HCS301 utilizes Microchip’s patented KEELOQ® hopping technology, which incorporates high security, a small package outline, and low cost, to make this device a perfect solution for unidirectional remote keyless entry systems and access control systems.

The HCS301 combines a 32-bit hopping code generated by a non-linear encryption algorithm, with a 28-bit serial number and six status bits to create a 66-bit transmission stream. The length of the transmission eliminates the threat of code scanning and the code hopping mechanism makes each transmission unique, thus rendering code capture and re-send (code grabbing) schemes useless. The encryption key, serial number, and configuration data are stored in EEPROM, which is not accessible via any external connection. This makes the HCS301 a very secure unit. The HCS301 provides an easy-to-use serial interface for programming the necessary security keys, system parameters, and configuration data. Additional features include an LED Drive, Overflow bits, Time-out, and Battery low indicator. The HCS301 operates in a voltage range of 3.5 V to 13.0 V. 

Features:

Security

  • Programmable 28-bit serial number
  • Programmable 64-bit encryption key
  • Each transmission is unique
  • 66-bit transmission code length
  • 32-bit hopping code
  • 34-bit fixed code (28-bit serial number,
  • 4-bit button code, 2-bit status)
  • Encryption keys are read protected

Operating

  • 3.5 V - 13.0 V operation
  • Four button inputs
  • No additional circuitry required
  • 15 functions available
  • Selectable baud rate
  • Automatic code word completion
  • Battery low signal transmitted to receiver
  • Battery low indication on LED
  • Non-volatile synchronization data

Other

  • Functionally identical to HCS300
  • Easy-to-use programming interface
  • On-chip EEPROM
  • On-chip oscillator and timing components
  • Button inputs have internal pull-down resistors
  • Current limiting on LED output
  • Low external component cost

Applications:

  • Automotive RKE systems
  • Automotive alarm systems
  • Automotive immobilizers
  • Gate and garage door openers
  • Identity tokens
  • Burglar alarm systems

View the complete HCS30x family of Motion Control IC's

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$930.00
USD
Quantity
Unit Price
15
$1.64
30
$1.63
75
$1.60
150
$1.59
300+
$1.55
Product Variant Information section